2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5522 SL199

DigiKey Part Number
5522SL199-ND
Manufacturer
Manufacturer Product Number
5522 SL199
Description
CBL 2COND 18AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Jacket Color
Slate
Series
Ratings
UL Style 2501
Packaging
Spool
Features
Drain Wire, Rip Cord
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-30°C ~ 105°C
Number of Conductors
2
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
16/30
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 70%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.380" (9.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹1,056.02103₹10,56,021.03
Manufacturers Standard Package
Alternate Length
CABLE 2CON 18AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: ₹95,954.56000
CABLE 2COND 18AWG SHLD
In-Stock: 0
Unit Price: ₹528.99642
CABLE 2COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: ₹952.18666