9 Conductor Multi-Conductor Cable Slate 14 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5549 SL199

DigiKey Part Number
5549SL199-ND
Manufacturer
Manufacturer Product Number
5549 SL199
Description
CBL 9COND 14AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 14 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.668" (16.96mm)
Shield Type
Foil, Braid
Jacket Color
Slate
Ratings
UL Style 2501
Features
Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹5,918.24845₹59,18,248.45
Manufacturers Standard Package
Alternate Length
CABLE 9CON 14AWG SLATE SHLD 100'
In-Stock: 2
Unit Price: ₹5,06,550.71000
CABLE 9COND 14AWG SLATE SHLD
In-Stock: 0
Unit Price: ₹3,600.20384