5562C SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: ₹952.61998
Datasheet
Image for 5562C SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5562C SL199

DigiKey Part Number
5562CSL199-ND
Manufacturer
Manufacturer Product Number
5562C SL199
Description
CABLE 12COND 20AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2343
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
12
Operating Temperature
-30°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5562C SL001Alpha Wire05562CSL001-ND₹952.61998Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹2,797.52852₹27,97,528.52
Manufacturers Standard Package
Alternate Length
CABLE 12COND 20AWG SHLD
In-Stock: 0
Unit Price: ₹2,542.55764
CABLE 12COND 20AWG SHLD
In-Stock: 0
Unit Price: ₹952.61998
CABLE 12COND 20AWG SHLD
In-Stock: 0
Unit Price: ₹1,333.67710