



5677 SL005 | |
|---|---|
DigiKey Part Number | 5677SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5677 SL005 |
Description | CABLE 6CON 26AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.190" (4.83mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88,264.85000 | ₹88,264.85 |
| 2 | ₹83,882.77500 | ₹1,67,765.55 |
| 3 | ₹81,402.32000 | ₹2,44,206.96 |
| 5 | ₹78,360.66600 | ₹3,91,803.33 |
| 7 | ₹76,406.79571 | ₹5,34,847.57 |
| 10 | ₹74,376.77900 | ₹7,43,767.79 |


