Image for 652 BK038 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

652 BK038

DigiKey Part Number
652BK038-ND
Manufacturer
Manufacturer Product Number
652 BK038
Description
CABLE MOD COIL 4COND BLACK 10'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Coil Cable Black 10' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Alpha Wire
Conductor Strand
19/40
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Coil Diameter
0.592" (15.04mm)
Cable Type
Coil
Shielding
Unshielded
Number of Conductors
4
Operating Temperature
-20°C ~ 60°C
Length - Coil Retracted
2.00' (0.61m)
Voltage
30 V
Length - Coil Extended
10' (3.05m)
Conductor Material
Copper, Tinned
Jacket Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹15,871.42090₹15,87,142.09
Manufacturers Standard Package