
7131 BK005 | |
|---|---|
DigiKey Part Number | 7131BK005-ND |
Manufacturer | |
Manufacturer Product Number | 7131 BK005 |
Description | HOOK-UP STRND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,716.29000 | ₹19,716.29 |
| 2 | ₹18,755.08000 | ₹37,510.16 |
| 3 | ₹18,211.03000 | ₹54,633.09 |
| 5 | ₹17,544.50000 | ₹87,722.50 |
| 7 | ₹17,116.40429 | ₹1,19,814.83 |
| 10 | ₹16,671.90700 | ₹1,66,719.07 |
| 25 | ₹15,572.05160 | ₹3,89,301.29 |
| 50 | ₹14,778.66600 | ₹7,38,933.30 |
| 100 | ₹14,518.37880 | ₹14,51,837.88 |


