22 AWG Hook-Up Wire 7/30 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7131 GR005

DigiKey Part Number
7131GR005-ND
Manufacturer
Manufacturer Product Number
7131 GR005
Description
HOOK-UP STRND 22AWG GREEN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Spool
QuantityUnit PriceExt Price
100₹193.21190₹19,321.19
200₹183.76745₹36,753.49
300₹178.41703₹53,525.11
500₹171.86294₹85,931.47
700₹167.65360₹1,17,357.52
1,000₹163.28144₹1,63,281.44
2,500₹152.46497₹3,81,162.42
5,000₹145.18379₹7,25,918.95
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG GRN 1000'
In-Stock: 0
Unit Price: ₹62,744.00000