
7133 RD001 | |
---|---|
DigiKey Part Number | 7133RD001-ND |
Manufacturer | |
Manufacturer Product Number | 7133 RD001 |
Description | HOOK-UP STRND 18AWG RED 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹65,514.97000 | ₹65,514.97 |
2 | ₹62,272.41000 | ₹1,24,544.82 |
3 | ₹60,436.37667 | ₹1,81,309.13 |
5 | ₹58,185.57600 | ₹2,90,927.88 |
7 | ₹56,739.34143 | ₹3,97,175.39 |
10 | ₹56,226.55100 | ₹5,62,265.51 |
