
77014 SL005 | |
|---|---|
DigiKey Part Number | 77014SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77014 SL005 |
Description | CABLE 4COND 20AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹622.51980 | ₹62,251.98 |
| 200 | ₹591.61930 | ₹1,18,323.86 |
| 300 | ₹574.12517 | ₹1,72,237.55 |
| 500 | ₹552.67684 | ₹2,76,338.42 |
| 700 | ₹538.89863 | ₹3,77,229.04 |
| 1,000 | ₹524.58686 | ₹5,24,586.86 |
| 2,500 | ₹509.54105 | ₹12,73,852.62 |

