3 Conductor Multi-Conductor Cable Slate 22 AWG 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78033 SL199

DigiKey Part Number
78033SL199-ND
Manufacturer
Manufacturer Product Number
78033 SL199
Description
CABLE 3COND 22AWG SLATE 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.133" (3.38mm)
Mfr
Length
1.00' (0.30m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/34
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹312.72942₹3,12,729.42
Manufacturers Standard Package
Alternate Length
CABLE 3COND 22AWG SLATE
In-Stock: 1000
Unit Price: ₹155.50227
CABLE 3COND 22AWG SLATE 100'
In-Stock: 4
Unit Price: ₹29,229.65000