
78453 SL005 | |
|---|---|
DigiKey Part Number | 78453SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78453 SL005 |
Description | CABLE 25COND 24AWG SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.299" (7.59mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,12,769.97000 | ₹1,12,769.97 |
| 2 | ₹1,07,149.45500 | ₹2,14,298.91 |
| 3 | ₹1,03,967.62000 | ₹3,11,902.86 |
| 5 | ₹1,00,065.17600 | ₹5,00,325.88 |
| 7 | ₹97,558.15429 | ₹6,82,907.08 |
| 10 | ₹94,954.48400 | ₹9,49,544.84 |
| 25 | ₹94,335.69160 | ₹23,58,392.29 |

