79204 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79204 SL005

DigiKey Part Number
79204SL005-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
79204 SL005
Description
CABLE 5COND 20AWG SLATE SHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
100₹1,376.27750₹1,37,627.75
Manufacturers Standard Package
Alternate Length
CABLE 5COND 20AWG SHLD
In-Stock: 0
Unit Price: ₹514.92272
CBL 5COND 20AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: