
79261 SL005 | |
|---|---|
DigiKey Part Number | 79261SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79261 SL005 |
Description | CABLE 2CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52,940.83000 | ₹52,940.83 |
| 2 | ₹50,330.22500 | ₹1,00,660.45 |
| 3 | ₹48,852.45000 | ₹1,46,557.35 |
| 5 | ₹47,041.03800 | ₹2,35,205.19 |
| 7 | ₹45,877.33143 | ₹3,21,141.32 |
| 10 | ₹44,668.98900 | ₹4,46,689.89 |
