
80009 SL005 | |
|---|---|
DigiKey Part Number | 80009SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80009 SL005 |
Description | CABLE 3COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.165" (4.19mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -50°C ~ 90°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0319" (0.810mm) |
Wire Gauge | Conductor Insulation Polyphenylene Ether (PPE) |
Conductor Strand 19/36 | Base Product Number |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,835.36000 | ₹29,835.36 |
| 2 | ₹28,374.20500 | ₹56,748.41 |
| 3 | ₹27,547.95667 | ₹82,643.87 |
| 5 | ₹26,534.34000 | ₹1,32,671.70 |
| 7 | ₹25,883.47714 | ₹1,81,184.34 |
| 10 | ₹25,207.65200 | ₹2,52,076.52 |
