
80035 SL005 | |
|---|---|
DigiKey Part Number | 80035SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80035 SL005 |
Description | CABLE 5COND 18AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.239" (6.07mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹470.59860 | ₹47,059.86 |
| 200 | ₹447.32540 | ₹89,465.08 |
| 300 | ₹434.15357 | ₹1,30,246.07 |
| 500 | ₹418.00258 | ₹2,09,001.29 |
| 700 | ₹407.62619 | ₹2,85,338.33 |
| 1,000 | ₹396.84935 | ₹3,96,849.35 |
| 2,500 | ₹377.34515 | ₹9,43,362.88 |
