5 Conductor Multi-Conductor Cable Black 26 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Black 26 AWG Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

85265CY BK005

DigiKey Part Number
85265CYBK005-100-ND
Manufacturer
Manufacturer Product Number
85265CY BK005
Description
CABLE 5COND 26AWG BLACK SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 26 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.356" (9.04mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
100₹863.14460₹86,314.46
200₹820.10670₹1,64,021.34
300₹795.74320₹2,38,722.96
500₹765.86032₹3,82,930.16
700₹746.66081₹5,22,662.57
1,000₹726.71941₹7,26,719.41
2,500₹723.76038₹18,09,400.95
Manufacturers Standard Package
Alternate Length
CABLE 5COND 26AWG BLK SHLD 10'
In-Stock: 5
Unit Price: ₹5,628.43000
CABLE 5COND 26AWG BLACK SHLD
In-Stock: 0
Unit Price: ₹326.13329
CABLE 5COND 26AWG BLACK SHLD
In-Stock: 0
Unit Price: ₹457.38018
CABLE 5COND 26AWG BLACK SHLD
In-Stock: 0
Unit Price: ₹639.96604