Parametric Equivalent




86303 SL005 | |
|---|---|
DigiKey Part Number | 86303SL005-ND |
Manufacturer | |
Manufacturer Product Number | 86303 SL005 |
Description | CABLE 3COND 22AWG SLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹332.40380 | ₹33,240.38 |
| 200 | ₹316.04030 | ₹63,208.06 |
| 300 | ₹306.77763 | ₹92,033.29 |
| 500 | ₹295.42198 | ₹1,47,710.99 |
| 700 | ₹288.13111 | ₹2,01,691.78 |
| 1,000 | ₹280.55602 | ₹2,80,556.02 |
| 2,500 | ₹261.80607 | ₹6,54,515.17 |
| 5,000 | ₹259.83761 | ₹12,99,188.05 |


