M33404 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882004 SL001

DigiKey Part Number
882004SL001-ND
Manufacturer
Manufacturer Product Number
882004 SL001
Description
CABLE 4COND 20AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.231" (5.87mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹94,630.56000₹94,630.56
2₹89,922.90500₹1,79,845.81
3₹87,257.15333₹2,61,771.46
5₹83,989.03800₹4,19,945.19
7₹83,443.87000₹5,84,107.09
Manufacturers Standard Package
Alternate Length
CABLE 4COND 20AWG SLATE
In-Stock: 1500
Unit Price: ₹111.68816
CABLE 4COND 20AWG SLATE 100'
In-Stock: 3
Unit Price: ₹15,524.18000