
94015 NC003 | |
|---|---|
DigiKey Part Number | 94015NC003-ND |
Manufacturer | |
Manufacturer Product Number | 94015 NC003 |
Description | GROUND BRAID TUBE 0.5"DIA X 250' |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.500" (12.70mm, 1/2") - Inner Dia X 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 250.0' (76.20m) | |
Base Product Number |