
9830 BK002 | |
|---|---|
DigiKey Part Number | 9830BK002-500-ND |
Manufacturer | |
Manufacturer Product Number | 9830 BK002 |
Description | CABLE COAXIAL RG-59 22AWG 500' |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-59 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 22 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 85% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54,563.20000 | ₹54,563.20 |
| 2 | ₹51,870.59000 | ₹1,03,741.18 |
| 3 | ₹50,346.53333 | ₹1,51,039.60 |
| 5 | ₹48,477.59400 | ₹2,42,387.97 |
| 7 | ₹47,277.11857 | ₹3,30,939.83 |
| 10 | ₹46,030.34300 | ₹4,60,303.43 |
| 25 | ₹43,268.42160 | ₹10,81,710.54 |


