
AF15514 NA005 | |
|---|---|
DigiKey Part Number | AF15514NA005-ND |
Manufacturer | |
Manufacturer Product Number | AF15514 NA005 |
Description | SLEEVING 0.064" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.064" (1.63mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.064" (1.63mm) | |
Diameter - Outside | 0.086" (2.18mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,771.12000 | ₹4,771.12 |
| 2 | ₹4,387.66500 | ₹8,775.33 |
| 3 | ₹4,178.15000 | ₹12,534.45 |
| 5 | ₹3,928.16200 | ₹19,640.81 |
| 7 | ₹3,771.77000 | ₹26,402.39 |
| 10 | ₹3,612.82100 | ₹36,128.21 |
| 25 | ₹3,234.56080 | ₹80,864.02 |
| 50 | ₹3,166.83300 | ₹1,58,341.65 |

