
AF15515 NA005 | |
|---|---|
DigiKey Part Number | AF15515NA005-ND |
Manufacturer | |
Manufacturer Product Number | AF15515 NA005 |
Description | SLEEVING 0.057" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.057" (1.45mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.057" (1.45mm) | |
Diameter - Outside | 0.079" (2.01mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,731.05000 | ₹4,731.05 |
| 2 | ₹4,350.85500 | ₹8,701.71 |
| 3 | ₹4,143.05000 | ₹12,429.15 |
| 5 | ₹3,895.36200 | ₹19,476.81 |
| 7 | ₹3,740.22000 | ₹26,181.54 |
| 10 | ₹3,582.62900 | ₹35,826.29 |
| 25 | ₹3,207.53680 | ₹80,188.42 |
| 50 | ₹3,137.75900 | ₹1,56,887.95 |

