
AF15516 NA005 | |
---|---|
DigiKey Part Number | AF15516NA005-ND |
Manufacturer | |
Manufacturer Product Number | AF15516 NA005 |
Description | SLEEVING 0.051" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.051" (1.30mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.051" (1.30mm) | |
Diameter - Outside | 0.073" (1.85mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹5,097.23000 | ₹5,097.23 |
2 | ₹4,687.69000 | ₹9,375.38 |
3 | ₹4,463.62333 | ₹13,390.87 |
5 | ₹4,196.69200 | ₹20,983.46 |
7 | ₹4,029.55714 | ₹28,206.90 |
10 | ₹3,859.74600 | ₹38,597.46 |
25 | ₹3,455.67760 | ₹86,391.94 |
50 | ₹3,178.41840 | ₹1,58,920.92 |
100 | ₹2,999.19900 | ₹2,99,919.90 |

