
AF1554 NA005 | |
|---|---|
DigiKey Part Number | AF1554NA005-ND |
Manufacturer | |
Manufacturer Product Number | AF1554 NA005 |
Description | SLEEVING 0.204" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.204" (5.18mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.204" (5.18mm) | |
Diameter - Outside | 0.244" (6.20mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,408.88000 | ₹10,408.88 |
| 2 | ₹9,573.46500 | ₹19,146.93 |
| 3 | ₹9,115.76667 | ₹27,347.30 |
| 5 | ₹8,570.69000 | ₹42,853.45 |
| 7 | ₹8,229.52143 | ₹57,606.65 |
| 10 | ₹7,882.79000 | ₹78,827.90 |
| 25 | ₹7,460.84400 | ₹1,86,521.10 |

