
AF1557/8 NA005 | |
|---|---|
DigiKey Part Number | AF1557/8NA005-ND |
Manufacturer | |
Manufacturer Product Number | AF1557/8 NA005 |
Description | SLEEVING 0.875" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.875" (22.22mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.875" (22.22mm) | |
Diameter - Outside | 0.943" (23.95mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78,367.56000 | ₹78,367.56 |
| 2 | ₹72,077.50500 | ₹1,44,155.01 |
| 3 | ₹68,635.83667 | ₹2,05,907.51 |
| 5 | ₹68,512.95600 | ₹3,42,564.78 |
