
B963013 GE321 | |
|---|---|
DigiKey Part Number | B963013GE321-ND |
Manufacturer | |
Manufacturer Product Number | B963013 GE321 |
Description | PROTEKT 24AWGBRAID164 FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 70% |
Jacket (Insulation) Diameter 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,420.42000 | ₹15,420.42 |
| 2 | ₹14,670.74000 | ₹29,341.48 |
| 3 | ₹14,246.58667 | ₹42,739.76 |
| 5 | ₹13,727.04400 | ₹68,635.22 |
| 7 | ₹13,393.35714 | ₹93,753.50 |
| 10 | ₹13,046.97200 | ₹1,30,469.72 |
