
M1244 WH002 | |
---|---|
DigiKey Part Number | M1244WH002-ND |
Manufacturer | |
Manufacturer Product Number | M1244 WH002 |
Description | CABLE 4COND 18AWG WHITE SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0118" (0.300mm) | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹735.77617 | ₹7,35,776.17 |


