7 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13507 SL005

DigiKey Part Number
M13507SL005-ND
Manufacturer
Manufacturer Product Number
M13507 SL005
Description
CABLE 7COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.333" (8.46mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2598
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹19,377.10000₹19,377.10
2₹18,432.19000₹36,864.38
3₹17,897.92333₹53,693.77
5₹17,242.76400₹86,213.82
7₹16,822.20286₹1,17,755.42
10₹16,530.54400₹1,65,305.44
Manufacturers Standard Package
Alternate Length
CABLE 7COND 18AWG SLATE 1000'
In-Stock: 0
Unit Price:
CABLE 7COND 18AWG SLATE
In-Stock: 0
Unit Price: ₹151.30890
CABLE 7COND 18AWG SLATE 3000'
In-Stock: 0
Unit Price: ₹175.87087