
M3915 BK005 | |
|---|---|
DigiKey Part Number | M3915BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3915 BK005 |
Description | CABLE 14COND 10AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Conductor Multi-Conductor Cable Black 10 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 | |
Wire Gauge | ||
Conductor Strand | 7/0.0385" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.920" (23.37mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0830" (2.108mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,313.04670 | ₹1,31,304.67 |
| 200 | ₹1,247.18280 | ₹2,49,436.56 |
| 300 | ₹1,209.88043 | ₹3,62,964.13 |
| 500 | ₹1,164.13728 | ₹5,82,068.64 |
| 700 | ₹1,135.86811 | ₹7,95,107.68 |
