
M5333 SL005 | |
|---|---|
DigiKey Part Number | M5333SL005-ND |
Manufacturer | |
Manufacturer Product Number | M5333 SL005 |
Description | CABLE 2COND 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.193" (4.90mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹153.87800 | ₹15,387.80 |
| 200 | ₹146.37655 | ₹29,275.31 |
| 300 | ₹142.13040 | ₹42,639.12 |
| 500 | ₹136.92750 | ₹68,463.75 |
| 700 | ₹133.58613 | ₹93,510.29 |
| 1,000 | ₹130.11561 | ₹1,30,115.61 |


