Image for M5338 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5338 SL005

DigiKey Part Number
M5338SL005-ND
Manufacturer
Manufacturer Product Number
M5338 SL005
Description
CABLE 8COND 22AWG SLATE SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.259" (6.58mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
1,000₹216.26141₹2,16,261.41
Alternate Length
CABLE 8COND 22AWG SHLD
In-Stock: 0
Unit Price: ₹175.59783
CABLE 8COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: ₹199.98741
CABLE 8COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: ₹235.64596