Image for M5650 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5650 SL001

DigiKey Part Number
M5650SL001-ND
Manufacturer
Manufacturer Product Number
M5650 SL001
Description
MULTI-PAIR 10COND 24AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2343
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
10 (5 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.351" (8.92mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
LengthUnit Price (Per Foot)Ext Price
1,000₹339.96117₹3,39,961.17
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 10COND 24AWG
In-Stock: 0
Unit Price: ₹425.11733
MULTI-PAIR 10COND 24AWG
In-Stock: 0
Unit Price: ₹391.04200
MULTI-PAIR 10COND 24AWG 3000'
In-Stock: 0
Unit Price: ₹468.03228