Image for M9740060 BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9740060 BK199

DigiKey Part Number
216-M9740060BK199-ND
Manufacturer
Manufacturer Product Number
M9740060 BK199
Description
MULTI-PAIR 12COND 20AWG BLK SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 20 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0121"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.507" (12.88mm)
Shield Type
Foil
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹348.85950₹3,48,859.50
Alternate Length
MULTI-PAIR 12COND 20AWG BLACK
In-Stock: 0
Unit Price: ₹296.42001
MULTI-PAIR 12COND 20AWG BLACK
In-Stock: 0
Unit Price: ₹319.14341
MULTI-PAIR 12COND 20AWG
In-Stock: 0
Unit Price: ₹257.69656