
SW53 BK005 | |
|---|---|
DigiKey Part Number | ASW53-100-ND |
Manufacturer | |
Manufacturer Product Number | SW53 BK005 |
Description | SPIRAL WRAP 0.376" X 100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.376" (9.55mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | -20°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,325.63000 | ₹29,325.63 |
| 2 | ₹26,971.29000 | ₹53,942.58 |
| 3 | ₹25,682.99333 | ₹77,048.98 |
| 5 | ₹24,147.47400 | ₹1,20,737.37 |
| 7 | ₹23,274.93429 | ₹1,62,924.54 |