
SW6 CL002 | |
|---|---|
DigiKey Part Number | SW6CL002-ND |
Manufacturer | |
Manufacturer Product Number | SW6 CL002 |
Description | SPIRAL WRAP 0.84" X 500' CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 500' (152.40m) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.840" (21.34mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Clear | |
Length | 500' (152.40m) | |
Wall Thickness | 0.080" (2.03mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,72,910.35000 | ₹1,72,910.35 |
| 2 | ₹1,63,403.98000 | ₹3,26,807.96 |