SKHHCWA010 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,428
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3,050
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 707
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,103
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 4,772
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,848
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,876
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2,903
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3,157
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,978
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 43
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2,961
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2,485
Unit Price: ₹12.11000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2,959
Unit Price: ₹12.11000
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKHHCWA010

DigiKey Part Number
4809-SKHHCWA010-ND
Manufacturer
Manufacturer Product Number
SKHHCWA010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SKHHCWA010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹21.99200₹219.92
25₹20.57560₹514.39
100₹18.44150₹1,844.15
250₹17.09032₹4,272.58
500₹16.12864₹8,064.32
1,000₹15.22566₹15,225.66
3,000₹13.93379₹41,801.37
5,000₹13.39530₹66,976.50
Manufacturers Standard Package