
SKHHDJA010 | |
|---|---|
DigiKey Part Number | 4809-SKHHDJA010-ND |
Manufacturer | |
Manufacturer Product Number | SKHHDJA010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 17.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹28.14200 | ₹281.42 |
| 25 | ₹26.31560 | ₹657.89 |
| 50 | ₹24.93660 | ₹1,246.83 |
| 100 | ₹23.57610 | ₹2,357.61 |
| 250 | ₹21.84652 | ₹5,461.63 |
| 500 | ₹20.61648 | ₹10,308.24 |
| 1,000 | ₹19.46749 | ₹19,467.49 |
| 5,000 | ₹17.15834 | ₹85,791.70 |