
SKTQABE010 | |
|---|---|
DigiKey Part Number | 4809-SKTQABE010TR-ND - Tape & Reel (TR) 4809-SKTQABE010CT-ND - Cut Tape (CT) 4809-SKTQABE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKTQABE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.25mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.40mm x 5.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 306gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.71mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹69.05100 | ₹690.51 |
| 25 | ₹64.29840 | ₹1,607.46 |
| 100 | ₹57.33730 | ₹5,733.73 |
| 250 | ₹53.11228 | ₹13,278.07 |
| 500 | ₹50.16948 | ₹25,084.74 |
| 1,000 | ₹47.46522 | ₹47,465.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | ₹44.69370 | ₹98,326.14 |
| 4,400 | ₹42.52416 | ₹1,87,106.30 |
| 6,600 | ₹41.36809 | ₹2,73,029.39 |
| 11,000 | ₹40.02686 | ₹4,40,295.46 |
| 15,400 | ₹39.21055 | ₹6,03,842.47 |
| 22,000 | ₹38.40119 | ₹8,44,826.18 |









