
151-003 | |
|---|---|
DigiKey Part Number | 1920-2136-ND |
Manufacturer | |
Manufacturer Product Number | 151-003 |
Description | BOX ALUM SILVER |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Silver Cover Included, Hand Held X |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,555.75000 | ₹5,555.75 |