



30.307 | |
|---|---|
DigiKey Part Number | 1920-1848-ND |
Manufacturer | |
Manufacturer Product Number | 30.307 |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 10A |
Manufacturer Altech Corporation | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Plug for Unshrouded Header | Wire Gauge or Range - AWG 14-22 AWG |
Number of Positions 7 | Wire Gauge or Range - mm² 0.5-1.5mm² |
Positions Per Level 7 | Color Gray |
Number of Levels 1 | Features Interlocking (Side) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6mm |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw | Insulation Height 0.425" (10.80mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹235.76000 | ₹235.76 |