34.107 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ₹132.15640
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ₹132.15640
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 421
Unit Price: ₹221.78000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 83
Unit Price: ₹164.01000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ₹55.12259
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ₹43.32252
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ₹41.93807
Datasheet
Image for 34.107 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34.107

DigiKey Part Number
34.107-ND
Manufacturer
Manufacturer Product Number
34.107
Description
TERM BLOCK PCB FNT 7P 58MM 20A G
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 480
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
30₹150.96133₹4,528.84
Manufacturers Standard Package