
600SD-2-230V-CE | |
|---|---|
DigiKey Part Number | 1920-1772-ND |
Manufacturer | |
Manufacturer Product Number | 600SD-2-230V-CE |
Description | RELAY TIME DELAY 110V DIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Time Delay Relay Delay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | - | |
Function | - | |
Circuit | - | |
Delay Time | - | |
Contact Rating @ Voltage | - | |
Voltage - Supply | - | |
Termination Style | - | |
Timing Adjustment Method | - | |
Timing Initiate Method | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,903.22000 | ₹6,903.22 |