
973509100 | |
---|---|
DigiKey Part Number | 973509100-ND |
Manufacturer | |
Manufacturer Product Number | 973509100 |
Description | CONN TIP PLUG SOLDER BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | 0.075" (1.90mm) Dia Wire | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyvinyl Chloride (PVC) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹96.72660 | ₹9,672.66 |