975454707 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pomona Electronics
In Stock: 427
Unit Price: ₹434.83000
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 0
Unit Price: ₹442.81438
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

975454707

DigiKey Part Number
975454707-ND
Manufacturer
Manufacturer Product Number
975454707
Description
CONN TIP JACK THRD WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Threaded and Turret White
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Threaded and Turret
Insulation
Mating End Insulated
Features
-
Color
White
Wire Gauge
-
Contact Finish
Gold
Contact Material
Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
-15°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹514.69200₹25,734.60
Manufacturers Standard Package