
AMT8-D2 | |
|---|---|
DigiKey Part Number | 1920-1403-ND |
Manufacturer | |
Manufacturer Product Number | AMT8-D2 |
Description | RELAY TIME DELAY 999HR 8A 240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPST-NO (2 Form A) 0.1 Sec ~ 999 Hrs Delay 8A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPST-NO (2 Form A) | |
Delay Time | 0.1 Sec ~ 999 Hrs | |
Contact Rating @ Voltage | 8A @ 240VAC | |
Voltage - Supply | 24 ~ 265VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,768.92000 | ₹7,768.92 |