
BT3 | |
---|---|
DigiKey Part Number | BT3-ND |
Manufacturer | |
Manufacturer Product Number | BT3 |
Description | RUBBER BOOT 30 MM GRN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | 30mm Pushbuttons | |
Size / Dimension | 0.610" (15.50mm) Height | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | ₹424.17500 | ₹848.35 |