
CA514/17-2 | |
|---|---|
DigiKey Part Number | 1920-CA514/17-2-ND |
Manufacturer | |
Manufacturer Product Number | CA514/17-2 |
Description | JUMPER, RING LUG, INSULATED, 9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Around Barrier, Ring Tongue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | Around Barrier, Ring Tongue | |
For Use With/Related Products | CBS3, STH3 | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹98.77720 | ₹4,938.86 |