
CA727/5 | |
|---|---|
DigiKey Part Number | CA727/5-ND |
Manufacturer | |
Manufacturer Product Number | CA727/5 |
Description | JUMPER TERM BLK 5POS ROUND PINS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Round Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | ODL4U, CMT4, CMB4 | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹179.84900 | ₹17,984.90 |