
CA801/A20 | |
|---|---|
DigiKey Part Number | 1920-1914-ND |
Manufacturer | |
Manufacturer Product Number | CA801/A20 |
Description | JUMPER TERM BLK 20POS FLAT PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 20 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | ATL Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹1,312.99050 | ₹26,259.81 |