
CA801/A3 | |
|---|---|
DigiKey Part Number | 1920-1915-ND |
Manufacturer | |
Manufacturer Product Number | CA801/A3 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | ATL Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹295.39960 | ₹14,769.98 |